Silicon Labs 550EA125M000DGR technical specifications.
| Package/Case | SMD/SMT |
| Frequency Stability | 100ppm |
| Operating Supply Voltage | 2.5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs 550EA125M000DGR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.