Silicon Labs 550NE155M520DGR technical specifications.
| Contact Plating | Gold |
| Frequency Stability | 20ppm |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs 550NE155M520DGR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.