Silicon Labs 550PF19M4400DG technical specifications.
| Contact Plating | Gold |
| Frequency Stability | 50ppm |
| Load Capacitance | 15pF |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs 550PF19M4400DG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.