Silicon Labs 552CC000432DG technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 36.868MHz |
| Frequency Stability | 50ppm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 98mA |
| Operating Supply Voltage | 3.3V |
| Packaging | Strip |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SI552 |
| Termination | SMD/SMT |
| Weight | 0.006562oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs 552CC000432DG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.