Voltage-Controlled Crystal Oscillator (VCXO) offering a frequency range of 25-33.333 MHz, with a specific output of 27MHz/28.375MHz. Features ±50ppm frequency stability and 15pF load capacitance. Operates from 2.97V to 3.63V with a tuning voltage range of 0-3.63V. Housed in a 6-pin SMD package (7mm x 5mm x 1.65mm) for surface mounting, suitable for -40°C to 85°C operation.
Silicon Labs 552CC000487DGR technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Lead Shape | Concave Side |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 7 |
| Package Width (mm) | 5 |
| Package Height (mm) | 1.65 |
| Seated Plane Height (mm) | 1.65 |
| Pin Pitch (mm) | 2.54 |
| Mounting | Surface Mount |
| Type | Voltage Controlled Crystal Oscillator (VCXO) |
| Lower Frequency Range | 25 to 33.333MHz |
| Upper Frequency Range | 28 to 34.368MHz |
| Frequency Stability | ±50ppm |
| Load Capacitance | 15pF |
| Max Symmetry | 55% |
| Tuning Voltage | 0 to 3.63V |
| Min Operating Supply Voltage | 2.97V |
| Max Operating Supply Voltage | 3.63V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 6SQ24 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Silicon Labs 552CC000487DGR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.