This 49.152MHz oscillator features a frequency stability of 50ppm and operates from a 3.3V supply voltage with a maximum current consumption of 98mA. It is designed for surface mount applications and has a maximum operating temperature range of -40°C to 85°C. The oscillator is packaged in a strip format and is compliant with RoHS regulations.
Silicon Labs 552CF000174DG technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 49.152MHz |
| Frequency Stability | 50ppm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 98mA |
| Operating Supply Voltage | 3.3V |
| Packaging | Strip |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SI552 |
| Termination | SMD/SMT |
| Weight | 0.006562oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs 552CF000174DG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.