Surface Mount Device (SMD) Voltage Controlled Crystal Oscillator (VCXO) with ±20ppm frequency stability. Features a 15pF load capacitance and 55% max symmetry. Operates from 2.97V to 3.63V with a tuning voltage range of 0 to 3.63V. Available in a 6-pin SMD package measuring 7mm x 5mm x 1.65mm, suitable for surface mounting. Supports a lower frequency range of 8 to 12.9 MHz and an upper frequency range of 34.368 to 56.448 MHz. Operating temperature range is -40°C to 85°C.
Silicon Labs 552CM000508DGR technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Lead Shape | Concave Side |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 7 |
| Package Width (mm) | 5 |
| Package Height (mm) | 1.65 |
| Seated Plane Height (mm) | 1.65 |
| Pin Pitch (mm) | 2.54 |
| Mounting | Surface Mount |
| Type | Voltage Controlled Crystal Oscillator (VCXO) |
| Lower Frequency Range | 8 to 12.9MHz |
| Upper Frequency Range | 34.368 to 56.448MHz |
| Frequency Stability | ±20ppm |
| Load Capacitance | 15pF |
| Max Symmetry | 55% |
| Tuning Voltage | 0 to 3.63V |
| Min Operating Supply Voltage | 2.97V |
| Max Operating Supply Voltage | 3.63V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 6SQ24 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Silicon Labs 552CM000508DGR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.