Silicon Labs 554BG000355DG technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 100MHz |
| Frequency Stability | 20ppm |
| Max Duty Cycle | 55% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 108mA |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SI554 |
| Termination | SMD/SMT |
| Weight | 0.006562oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Silicon Labs 554BG000355DG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.