Silicon Labs 570AAC000366DG technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 232.2MHz |
| Frequency Stability | 50ppm |
| Length | 7mm |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SI570 |
| Weight | 0.006562oz |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs 570AAC000366DG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.