Silicon Labs 570ABA000313DG technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 1.4175GHz |
| Frequency Stability | 31.5ppm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Weight | 0.006562oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs 570ABA000313DG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.