Silicon Labs 570ACA000163DG technical specifications.
| Frequency Stability | 20ppm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs 570ACA000163DG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.