This oscillator operates within a frequency range of 125MHz with a stability of 50ppm. It can handle a maximum duty cycle of 55% and is designed to function within an operating temperature range of -40°C to 85°C. The oscillator requires a supply voltage between 2.97V and 3.63V, with an operating voltage of 3.3V. It is available in a surface-mount package and is compliant with RoHS regulations.
Silicon Labs 570BAA000115DG technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 125MHz |
| Frequency Stability | 50ppm |
| Max Duty Cycle | 55% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 570 |
| Termination | SMD/SMT |
| Weight | 0.006562oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs 570BAA000115DG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.