LVDS output crystal oscillator operating at a nominal frequency of 300MHz. Features an 8-pin SMD package with a supply voltage range of 2.97V to 3.63V, nominal 3.3V, and a maximum supply current of 108mA. This component offers a wide operating temperature range from -40°C to 85°C.
Silicon Labs 570BAB001614DGR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Supply Current-Max | 108 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.97 |
| Supply Voltage-Max | 3.63 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Silicon Labs 570BAB001614DGR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.