Silicon Labs 570BCB000622DG technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 54MHz |
| Frequency Stability | 7ppm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 108mA |
| Mount | Surface Mount |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | SI570 |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs 570BCB000622DG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.