Silicon Labs 570BCB000843DG technical specifications.
| Frequency Stability | 20ppm |
| Operating Supply Voltage | 3.3V |
| Output Format | LVDS |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs 570BCB000843DG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.