SMD Crystal Oscillator 56.32MHz 3.3V 15pF 8-Pin SMD T/R
Silicon Labs 570CAC000141DGR technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 56.32MHz |
| Frequency Stability | 50ppm |
| Load Capacitance | 15pF |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs 570CAC000141DGR to view detailed technical specifications.
No datasheet is available for this part.