The 21.1MHz oscillator features a frequency stability of 20ppm and operates within a temperature range of -40°C to 85°C. It can handle a maximum supply voltage of 3.63V and a minimum supply voltage of 2.97V. The oscillator is packaged in a tray and is RoHS compliant.
Silicon Labs 570CBC000224DG technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 21.1MHz |
| Frequency Stability | 20ppm |
| Load Capacitance | 15pF |
| Max Duty Cycle | 55% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 570 |
| Termination | SMD/SMT |
| Weight | 0.006562oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs 570CBC000224DG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.