The 570CBC000226DG is a surface-mount oscillator with a frequency of 14.08MHz and a stability of 20ppm. It operates within a supply voltage range of 2.97V to 3.63V, with an operating supply voltage of 3.3V. The oscillator is suitable for use in temperatures ranging from -40°C to 85°C. It is packaged in a tray and is RoHS compliant.
Silicon Labs 570CBC000226DG technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 14.08MHz |
| Frequency Stability | 20ppm |
| Load Capacitance | 15pF |
| Max Duty Cycle | 55% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 570 |
| Termination | SMD/SMT |
| Weight | 0.006562oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs 570CBC000226DG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.