The 570CBC000267DG oscillator operates within a temperature range of -40°C to 85°C and has a frequency stability of 20ppm. It features a load capacitance of 15pF and a maximum duty cycle of 55%. The oscillator is packaged in a tray and is suitable for use in SMD/SMT applications.
Silicon Labs 570CBC000267DG technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 56.28MHz |
| Frequency Stability | 20ppm |
| Load Capacitance | 15pF |
| Max Duty Cycle | 55% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | 570 |
| Termination | SMD/SMT |
| Weight | 0.006562oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs 570CBC000267DG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.