The 570MHz oscillator operates at a frequency of 980MHz with a stability of 20ppm. It is designed to function within a supply voltage range of 2.25V to 2.75V. The oscillator is suitable for use in temperatures up to 85°C. It is packaged in a SMD/SMT package and is available in a tray packaging format. The device is RoHS compliant and is not radiation hardened.
Silicon Labs 570EBA000227DG technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 980MHz |
| Frequency Stability | 20ppm |
| Max Duty Cycle | 55% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.75V |
| Min Supply Voltage | 2.25V |
| Operating Supply Voltage | 2.5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 570 |
| Termination | SMD/SMT |
| Weight | 0.006562oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs 570EBA000227DG to view detailed technical specifications.
No datasheet is available for this part.