Silicon Labs 570FAB000383DGR technical specifications.
| Package/Case | SMD/SMT |
| Depth | 5mm |
| Frequency | 150MHz |
| Frequency Stability | 50ppm |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.75V |
| Min Supply Voltage | 2.25V |
| Operating Supply Voltage | 2.5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs 570FAB000383DGR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.