The 100MHz oscillator features a frequency stability of 20ppm and operates within a temperature range of -40°C to 85°C. It is designed for surface mount applications and is available in a tray packaging. The oscillator is RoHS compliant and suitable for use with supply voltages between 2.25V and 2.75V.
Silicon Labs 570FBB000121DG technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 100MHz |
| Frequency Stability | 20ppm |
| Max Duty Cycle | 55% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.75V |
| Min Supply Voltage | 2.25V |
| Operating Supply Voltage | 2.5V |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 570 |
| Termination | SMD/SMT |
| Weight | 0.006562oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs 570FBB000121DG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.