The SI570 is a 280MHz oscillator with a current rating of 130mA and a frequency stability of 100ppm. It operates within a temperature range of -40°C to 85°C and has a maximum supply voltage of 2.75V. The oscillator is packaged in a SMD/SMT package and is RoHS compliant. It is available in a single unit per tray and has a weight of 0.006562oz.
Silicon Labs 570FBC000118DG technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 130mA |
| Frequency | 280MHz |
| Frequency Stability | 100ppm |
| Height | 1.8mm |
| Length | 7mm |
| Max Duty Cycle | 55% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.75V |
| Min Supply Voltage | 2.25V |
| Operating Supply Voltage | 2.5V |
| Output Format | LVDS |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | SI570 |
| Termination | SMD/SMT |
| Weight | 0.006562oz |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs 570FBC000118DG to view detailed technical specifications.
No datasheet is available for this part.