This 75MHz oscillator features a frequency stability of 20ppm and operates within a supply voltage range of 2.25V to 2.75V. It is packaged in a surface-mount device (SMD) format, suitable for use in high-density applications. The oscillator is designed to operate over a temperature range of -40°C to 85°C, making it suitable for use in a variety of environments. The device is RoHS compliant and is available in a tray packaging format.
Silicon Labs 570GBC000171DG technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 75MHz |
| Frequency Stability | 20ppm |
| Load Capacitance | 15pF |
| Max Duty Cycle | 55% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.75V |
| Min Supply Voltage | 2.25V |
| Operating Supply Voltage | 2.5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 570 |
| Termination | SMD/SMT |
| Weight | 0.006562oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs 570GBC000171DG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.