The 570NAA000199DG is a 42.72MHz oscillator with a frequency stability of 50ppm. It operates within a temperature range of -40°C to 85°C and has a maximum supply voltage of 3.63V. The oscillator is packaged in a tray and is RoHS compliant. It is suitable for use in general applications.
Silicon Labs 570NAA000199DG technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 42.72MHz |
| Frequency Stability | 50ppm |
| Max Duty Cycle | 55% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 570 |
| Termination | SMD/SMT |
| Weight | 0.006562oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs 570NAA000199DG to view detailed technical specifications.
No datasheet is available for this part.