This SMD oscillator operates at a frequency of 11.2896MHz with a stability of 20ppm. It can handle a maximum duty cycle of 55% and is designed to function within an operating temperature range of -40°C to 85°C. The oscillator requires an operating supply voltage of 3.3V, which falls within the maximum and minimum supply voltage range of 2.97V to 3.63V. The device is packaged in a tray and is compliant with RoHS regulations.
Silicon Labs 570NBC000142DG technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 11.2896MHz |
| Frequency Stability | 20ppm |
| Max Duty Cycle | 55% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 570 |
| Termination | SMD/SMT |
| Weight | 0.006562oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs 570NBC000142DG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.