This 200MHz oscillator is packaged in a surface mount configuration with a gold contact plating. It operates from a 3.3V supply voltage and features a frequency stability of 20ppm. The oscillator is available in a tray packaging and is compliant with RoHS regulations. It measures 7mm in length and 5mm in depth, with a weight of 0.006562 ounces.
Silicon Labs 571AEB000299DG technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| Depth | 5mm |
| Frequency | 200MHz |
| Frequency Stability | 20ppm |
| Frequency Tolerance | 1.5ppm |
| Length | 7mm |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Weight | 0.006562oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs 571AEB000299DG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.