Silicon Labs 571KCC000159DGR technical specifications.
| Contact Plating | Gold |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 1.5ppm |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs 571KCC000159DGR to view detailed technical specifications.
No datasheet is available for this part.