This 108.48MHz oscillator features a frequency stability of 50ppm and a frequency tolerance of 1.5ppm. It operates within a temperature range of -40°C to 85°C and is powered by a 3.3V supply voltage. The oscillator is packaged in a tray and is RoHS compliant.
Silicon Labs 571QCB000211DG technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 108.48MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 1.5ppm |
| Max Duty Cycle | 55% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 570 |
| Termination | SMD/SMT |
| Weight | 0.006562oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs 571QCB000211DG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.