The SI590 is a surface mount oscillator with a frequency stability of 20ppm. It has a maximum operating temperature range of -40°C to 85°C. The oscillator is packaged in a SMD/SMT package with dimensions of 0.197inch in width, 0.276inch in length, and 0.071inch in height. It is available in a tray packaging format with a package quantity of one. The oscillator is designed for use in general applications.
Silicon Labs 590RC-ADG technical specifications.
| Package/Case | SMD/SMT |
| Frequency Stability | 20ppm |
| Height | 0.071inch |
| Length | 0.276inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 125mA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tray |
| Series | SI590 |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs 590RC-ADG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.