Silicon Labs 591AB-CDG technical specifications.
| Package/Case | SMD/SMT |
| Frequency Stability | 25ppm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 125mA |
| Mount | Surface Mount |
| Packaging | Tray |
| Series | SI591 |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs 591AB-CDG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.