The SI591 Series oscillator is a surface mount device with a frequency stability of 25ppm. It has a maximum operating temperature range of -40°C to 85°C and a maximum supply current of 100mA. The oscillator is packaged in a tray with a package quantity of one. It measures 0.276inch in length, 0.197inch in width, and 0.071inch in height.
Silicon Labs 591NB-DDG technical specifications.
| Package/Case | SMD/SMT |
| Frequency Stability | 25ppm |
| Height | 0.071inch |
| Length | 0.276inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 100mA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tray |
| Series | SI591 |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs 591NB-DDG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.