The 595-PROG-PECL-ADGR is a 6-pin surface mount device with a non-lead-frame package type, measuring 7mm in length, 5mm in width, and 1.65mm in height. It is designed for surface mount applications and has a pin pitch of 2.54mm. The oscillator is a voltage-controlled type, falling under the category of voltage-controlled oscillators.
Silicon Labs 595-PROG-PECL-ADGR technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Lead Shape | Concave Side |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 7 |
| Package Width (mm) | 5 |
| Package Height (mm) | 1.65 |
| Seated Plane Height (mm) | 1.65 |
| Pin Pitch (mm) | 2.54 |
| Mounting | Surface Mount |
| Cage Code | 6SQ24 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Silicon Labs 595-PROG-PECL-ADGR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.