Silicon Labs AB1 technical specifications.
| Core Architecture | 8051 |
| Lead Free | Contains Lead |
| Operating Supply Voltage | 3V |
| Weight | 0.001764oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs AB1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.