8-Bit Microcontroller featuring an 8051 CPU core operating at up to 20MHz. This FLASH memory microcontroller offers 32KB of program memory and 256 Bytes of RAM. Integrated peripherals include I2C, SPI, UART, SMBus, USART, and 2-Wire interfaces, alongside 4 timers/counters, PWM, WDT, Brown-out Detect/Reset, POR, and a temperature sensor. With 32 programmable I/Os and an internal oscillator, it operates from 2.7V to 3.6V, with an access time of 25µs and an operating temperature range of -40°C to 85°C.
Silicon Labs C8051F000 technical specifications.
| Access Time | 25us |
| Package/Case | TQFP |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Interface | I2C, SPI, UART, SMBus, USART, 2-Wire |
| Lead Free | Contains Lead |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, Temp Sensor |
| RAM Size | 256B |
| RoHS Compliant | No |
| Series | C8051F00x |
| Watchdog Timer | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Silicon Labs C8051F000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.