8-Bit Microcontroller (MCU) featuring an 8051 CPU core operating at up to 20MHz. This CMOS device offers 32KB of FLASH memory and 256B of RAM, with a 25us access time. Integrated peripherals include I2C, SPI, UART, USART, SMBus, and 2-Wire interfaces, alongside 4 timers/counters, PWM, WDT, Brown-out Detect/Reset, POR, and a Temp Sensor. The MCU supports a 2.7V to 3.6V operating supply voltage and is housed in a TQFP package for surface mounting.
Silicon Labs C8051F000-GQ technical specifications.
| Access Time | 25us |
| Package/Case | TQFP |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Interface | I2C, SPI, UART, USART, SMBus, 2-Wire |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 3V |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, Temp Sensor |
| RAM Size | 256B |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | C8051F00x |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs C8051F000-GQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.