8-Bit Microcontroller (MCU) featuring an 8051 CPU core, operating at up to 20MHz. This CMOS device offers 32KB of FLASH memory and 256 bytes of RAM, with an access time of 25µs. Integrated peripherals include I2C, SPI, UART, SMBus, USART, and 2-Wire interfaces, alongside 4 timers/counters, a watchdog timer, brown-out detect/reset, POR, PWM, and a temperature sensor. It supports a supply voltage range of 2.7V to 3.6V and operates between -40°C and 85°C. Packaged in a TQFP-64 for surface mounting, this RoHS compliant component is supplied on tape and reel.
Silicon Labs C8051F000-GQR technical specifications.
| Access Time | 25us |
| Package/Case | TQFP |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Interface | I2C, SPI, UART, SMBus, USART, 2-Wire |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, Temp Sensor |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | C8051F00x |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs C8051F000-GQR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.