Silicon Labs C8051F000-TB technical specifications.
| Package/Case | TQFP |
| Core Architecture | 8051 |
| Evaluation Kit | Yes |
| Frequency | 20MHz |
| Lead Free | Contains Lead |
| RoHS | Not Compliant |
Download the complete datasheet for Silicon Labs C8051F000-TB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.