8-Bit Microcontroller featuring an 8051 CPU core and 20MHz maximum operating frequency. This FLASH memory microcontroller offers 32KB of program memory and 256 Bytes of RAM. Integrated peripherals include SPI, UART, SMBus, I2C, and USART interfaces, alongside 4 timers/counters and 16 programmable I/O pins. Operates from 2.7V to 3.6V supply voltage with an operating temperature range of -40°C to 85°C.
Silicon Labs C8051F001 technical specifications.
| Access Time | 25us |
| Package/Case | TQFP |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Interface | SPI, UART, SMBus, I2C, USART, 2-Wire |
| Lead Free | Contains Lead |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Number of Channels | 5 |
| Number of I/Os | 16 |
| Number of Programmable I/O | 16 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 250 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, Temp Sensor |
| RAM Size | 256B |
| RoHS Compliant | No |
| Series | C8051F00x |
| Watchdog Timer | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Silicon Labs C8051F001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.