8-bit microcontroller featuring an 8051 core architecture and a maximum operating frequency of 20MHz. This FLASH memory microcontroller offers 32KB of program memory and 256 bytes of RAM. Integrated peripherals include I2C, SPI, UART, SMBus, USART, and 2-Wire interfaces, alongside 4 timers/counters, PWM, watchdog timer, brown-out detect/reset, POR, and a temperature sensor. With 16 programmable I/Os and an internal oscillator, it operates from a 2.7V to 3.6V supply and is housed in a TQFP package for surface mounting.
Silicon Labs C8051F001-GQR technical specifications.
| Access Time | 25us |
| Package/Case | TQFP |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Interface | I2C, SPI, UART, SMBus, USART, 2-Wire |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 5 |
| Number of I/Os | 16 |
| Number of Programmable I/O | 16 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, Temp Sensor |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | C8051F00x |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs C8051F001-GQR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.