8-Bit Microcontroller (MCU) featuring an 8051 CPU core operating at up to 20MHz. This CMOS device offers 32KB of FLASH memory and 256 Bytes of RAM. Integrated peripherals include I2C, SPI, UART, SMBus, USART, and 2-Wire interfaces, alongside 4 timers/counters, PWM, WDT, Brown-out Detect/Reset, POR, and a temperature sensor. With 8 programmable I/Os and a 25us access time, it operates from 2.7V to 3.6V supply voltage across a -40°C to 85°C temperature range.
Silicon Labs C8051F002 technical specifications.
| Access Time | 25us |
| Package/Case | LQFP |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Interface | I2C, SPI, UART, SMBus, USART, 2-Wire |
| Lead Free | Contains Lead |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Number of Channels | 5 |
| Number of I/Os | 8 |
| Number of Programmable I/O | 8 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 250 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, Temp Sensor |
| RAM Size | 256B |
| RoHS Compliant | No |
| Series | C8051F00x |
| Watchdog Timer | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Silicon Labs C8051F002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.