8-Bit Microcontroller, featuring an 8051 CPU core operating at 20MHz. This CMOS device offers 32KB of FLASH memory and 256B of RAM, with an access time of 25µs. Integrated peripherals include I2C, SPI, UART, USART, SMBus, and 2-Wire interfaces, alongside 4 timers/counters, PWM, WDT, Brown-out Detect/Reset, POR, and a Temp Sensor. The microcontroller supports a supply voltage range of 2.7V to 3.6V and is housed in an LQFP-32 surface-mount package with tin contact plating.
Silicon Labs C8051F002-GQ technical specifications.
| Access Time | 25us |
| Package/Case | LQFP |
| Contact Plating | Tin |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Interface | I2C, SPI, UART, USART, SMBus, 2-Wire |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 5 |
| Number of I/Os | 8 |
| Number of Programmable I/O | 8 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 3V |
| Oscillator Type | Internal |
| Package Quantity | 250 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, Temp Sensor |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | C8051F00x |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs C8051F002-GQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.