8-bit microcontroller featuring an 8051 core architecture and 20MHz maximum frequency. This FLASH memory microcontroller offers 32KB of program memory and 256B of RAM. Integrated peripherals include I2C, SPI, UART, SMBus, USART, and 2-Wire interfaces, along with 4 timers/counters and 8 programmable I/O pins. The device operates from a 2.7V to 3.6V supply, with a temperature range of -40°C to 85°C, and is housed in an LQFP package for surface mounting.
Silicon Labs C8051F002-GQR technical specifications.
| Access Time | 25us |
| Package/Case | LQFP |
| Contact Plating | Tin |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Interface | I2C, SPI, UART, SMBus, USART, 2-Wire |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 5 |
| Number of I/Os | 8 |
| Number of Programmable I/O | 8 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, Temp Sensor |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | C8051F00x |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs C8051F002-GQR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.