8-bit microcontroller featuring 32KB FLASH memory and 256B RAM. Operates at up to 20MHz with an 8-bit data bus width and 8 number of I/Os. Includes I2C, SPI, UART, USART, SMBus, and 2-Wire interfaces, along with 4 timers/counters and 5 channels. Surface mountable in a 32LQFP package, this MCU supports an operating supply voltage of 3.6V and an internal oscillator. Peripherals include Brown-out Detect/Reset, POR, PWM, WDT, and a Temp Sensor.
Silicon Labs C8051F002R technical specifications.
| Access Time | 25us |
| Package/Case | LQFP |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Interface | I2C, SPI, UART, USART, SMBus, 2-Wire |
| Lead Free | Contains Lead |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 5 |
| Number of I/Os | 8 |
| Number of Programmable I/O | 8 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 3.6V |
| Oscillator Type | Internal |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, Temp Sensor |
| RAM Size | 256B |
| Series | C8051F00x |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs C8051F002R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.