8-Bit Microcontroller featuring an 8051 CPU core operating at up to 25MHz. This FLASH memory microcontroller offers 32KB of program memory and 2.25KB of RAM. Integrated peripherals include multiple communication interfaces (I2C, SPI, UART, USART, SMBus), 8 ADC channels, and 5 PWM channels. The device is housed in a 64-pin TQFP package with tin-matte contact plating, designed for surface mounting, and operates within a supply voltage range of 2.7V to 3.6V.
Silicon Labs C8051F005-GQ technical specifications.
| Access Time | 25us |
| Package/Case | TQFP |
| Contact Plating | Tin, Matte |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Density | 32KB |
| Frequency | 25MHz |
| Height | 1.05mm |
| Interface | I2C, SPI, UART, USART, SMBus, 2-Wire |
| Lead Free | Lead Free |
| Lead Pitch | 0.5mm |
| Length | 12mm |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of ADC Channels | 8 |
| Number of Bits | 8 |
| Number of Channels | 5 |
| Number of I/Os | 32 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 32 |
| Number of PWM Channels | 5 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 1 |
| Operating Supply Voltage | 3V |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, Temp Sensor |
| Radiation Hardening | No |
| RAM Size | 2.25KB |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 12mm |
| Series | C8051F00x |
| Watchdog Timer | Yes |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs C8051F005-GQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.