8-bit microcontroller featuring a 25MHz 8051 core architecture and 32KB FLASH memory. This surface-mount device offers 16 programmable I/Os and supports I2C, SPI, UART, USART, SMBus, and 2-Wire interfaces. Operating from 2.7V to 3.6V, it includes peripherals such as Brown-out Detect/Reset, POR, PWM, WDT, and a Temp Sensor. Packaged in TQFP, it operates within a -40°C to 85°C temperature range.
Silicon Labs C8051F006R technical specifications.
| Access Time | 25us |
| Package/Case | TQFP |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Interface | I2C, SPI, UART, USART, SMBus, 2-Wire |
| Lead Free | Contains Lead |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 5 |
| Number of I/Os | 16 |
| Number of Programmable I/O | 16 |
| Oscillator Type | Internal |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, Temp Sensor |
| RAM Size | 2.25KB |
| RoHS Compliant | No |
| Series | C8051F00x |
| RoHS | Not Compliant |
Download the complete datasheet for Silicon Labs C8051F006R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.