8-Bit Microcontroller (MCU) featuring an 8051 core architecture operating at up to 25MHz. This CMOS device offers 32KB of FLASH memory and 2.25KB of RAM, with an 8-bit data bus width. Integrated peripherals include I2C, SPI, UART, USART, SMBus, and 2-Wire interfaces, alongside 4 timers/counters and 4 ADC channels. The MCU supports surface mount installation in an LQFP package, with a supply voltage range of 2.7V to 3.6V and an operating temperature range of -40°C to 85°C.
Silicon Labs C8051F007-GQ technical specifications.
| Access Time | 25us |
| Package/Case | LQFP |
| Contact Plating | Tin |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Frequency | 25MHz |
| Height | 1.45mm |
| Interface | I2C, SPI, UART, USART, SMBus, 2-Wire |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of ADC Channels | 4 |
| Number of Channels | 5 |
| Number of I/Os | 8 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 8 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 1 |
| Operating Supply Voltage | 3V |
| Oscillator Type | Internal |
| Package Quantity | 250 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, Temp Sensor |
| RAM Size | 2.25KB |
| RoHS Compliant | Yes |
| Series | C8051F00x |
| Watchdog Timer | Yes |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs C8051F007-GQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.