8-Bit Microcontroller, featuring an 8051 CPU core operating at up to 25MHz. This CMOS device offers 32KB of FLASH memory and 2.25KB of RAM, with an 8-bit data bus. Integrated peripherals include I2C, SPI, UART, SMBus, USART, and 2-Wire interfaces, alongside 4 timers/counters, 5 channels, and 8 programmable I/Os. It supports internal oscillator, brown-out detect/reset, POR, PWM, WDT, and a temperature sensor. Packaged in LQFP-32 with tin contact plating, this RoHS compliant, lead-free component is designed for surface mounting and operates within a 2.7V to 3.6V supply range, from -40°C to 85°C.
Sign in to ask questions about the Silicon Labs C8051F007-GQR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs C8051F007-GQR technical specifications.
| Access Time | 25us |
| Package/Case | LQFP |
| Contact Plating | Tin |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Interface | I2C, SPI, UART, SMBus, USART, 2-Wire |
| Lead Free | Lead Free |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 5 |
| Number of I/Os | 8 |
| Number of Programmable I/O | 8 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, Temp Sensor |
| RAM Size | 2.25KB |
| RoHS Compliant | Yes |
| Series | C8051F00x |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs C8051F007-GQR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.