8-Bit Microcontroller, featuring an 8051 CPU core operating at up to 20MHz. This FLASH memory microcontroller offers 32KB of program memory and 256 Bytes of RAM. It supports multiple interfaces including I2C, SPI, UART, USART, and SMBus, with 16 programmable I/O pins. Integrated peripherals include Brown-out Detect/Reset, POR, PWM, WDT, and a Temp Sensor. Designed for surface mounting in a TQFP-48 package, it operates from 2.7V to 3.6V and is RoHS compliant.
Silicon Labs C8051F011-GQ technical specifications.
| Access Time | 25us |
| Package/Case | TQFP |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Interface | I2C, SPI, UART, USART, SMBus, 2-Wire |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 5 |
| Number of I/Os | 16 |
| Number of Programmable I/O | 16 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 3V |
| Oscillator Type | Internal |
| Package Quantity | 250 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, Temp Sensor |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | C8051F01x |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs C8051F011-GQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.