8-bit microcontroller featuring an 8051 core architecture and 20MHz maximum frequency. This FLASH memory microcontroller offers 32KB of program memory and 256B of RAM. Integrated peripherals include SPI, UART, SMBus, I2C, USART, and 2-Wire interfaces, along with 4 timers/counters and 8 programmable I/Os. Designed for surface mounting in an LQFP package, it operates from 2.7V to 3.6V and supports temperatures from -40°C to 85°C.
Silicon Labs C8051F012 technical specifications.
| Access Time | 25us |
| Package/Case | LQFP |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Interface | SPI, UART, SMBus, I2C, USART, 2-Wire |
| Lead Free | Contains Lead |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 5 |
| Number of I/Os | 8 |
| Number of Programmable I/O | 8 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 250 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, Temp Sensor |
| RAM Size | 256B |
| RoHS Compliant | No |
| Series | C8051F01x |
| Watchdog Timer | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Silicon Labs C8051F012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.